Part Details for 5962-9081201MGA by National Semiconductor Corporation
Overview of 5962-9081201MGA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9081201MGA
5962-9081201MGA CAD Models
5962-9081201MGA Part Data Attributes
|
5962-9081201MGA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9081201MGA
National Semiconductor Corporation
IC BUFFER AMPLIFIER, MBCY8, METAL CAN-8, Buffer Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 7 µA | |
Bandwidth (3dB)-Nom | 50 MHz | |
Bias Current-Max (IIB) @25C | 4 µA | |
Input Offset Voltage-Max | 50000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Min | 250 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-9081201MGA
This table gives cross-reference parts and alternative options found for 5962-9081201MGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9081201MGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSK0002 | Anaren Microwave | Check for Price | Buffer Amplifier, 1 Func, BIPolar, MBCY8, TO-5, 8 PIN | 5962-9081201MGA vs MSK0002 |
LH0002H/883 | Texas Instruments | Check for Price | BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN | 5962-9081201MGA vs LH0002H/883 |
HA2-5002/883 | Intersil Corporation | Check for Price | BUFFER AMPLIFIER, MBCY8, METAL CAN-8 | 5962-9081201MGA vs HA2-5002/883 |
LH0002CH | National Semiconductor Corporation | Check for Price | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier | 5962-9081201MGA vs LH0002CH |
5962-9081201MGA | Texas Instruments | Check for Price | BUFFER AMPLIFIER, MBCY8, METAL CAN-8 | 5962-9081201MGA vs 5962-9081201MGA |
LM6221H | National Semiconductor Corporation | Check for Price | IC BUFFER AMPLIFIER, MBCY8, METAL CAN-8, Buffer Amplifier | 5962-9081201MGA vs LM6221H |
7801301XX | CTS Corporation | Check for Price | Buffer Amplifier, 1 Func, BIPolar, MBCY8, CY-8 | 5962-9081201MGA vs 7801301XX |
LH0002H-MIL | Texas Instruments | Check for Price | BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN | 5962-9081201MGA vs LH0002H-MIL |
7801301XX | Elantec (RETIRED) | Check for Price | Buffer Amplifier, 1 Func, BIPolar, MBCY8, TO-5, 8 PIN | 5962-9081201MGA vs 7801301XX |
LH0002CH | Calogic Inc | $5.7408 | Buffer Amplifier, 1 Func, Hybrid, MBCY8, METAL CAN, TO-5, 8 PIN | 5962-9081201MGA vs LH0002CH |