HA2-5002/883 vs 7801301XX feature comparison

HA2-5002/883 Intersil Corporation

Buy Now Datasheet

7801301XX Spectrum Control

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP API TECHNOLOGIES CORP
Part Package Code BCY
Package Description , CAN8,.2 ,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 7 µA
Bandwidth (3dB)-Nom 110 MHz
Bias Current-Max (IIB) @25C 7 µA
Input Offset Voltage-Max 30000 µV 30000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-P8
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -12 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Min 0.1 A
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status Not Qualified Qualified
Screening Level MIL-STD-883
Slew Rate-Min 1000 V/us
Slew Rate-Nom 1300 V/us 200 V/us
Supply Current-Max 10 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Base Number Matches 3 8

Compare HA2-5002/883 with alternatives

Compare 7801301XX with alternatives