5962-9081201MGA
vs
MSK0002H
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MS KENNEDY CORP
Package Description
, CAN8,.2
, CAN8,.23
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
BUFFER
BUFFER
Average Bias Current-Max (IIB)
7 µA
Bandwidth (3dB)-Nom
50 MHz
Bias Current-Max (IIB) @25C
4 µA
Input Offset Voltage-Max
50000 µV
30000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e4
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-12 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
CAN8,.23
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-PRF-38534 Class H
Slew Rate-Min
250 V/us
Slew Rate-Nom
1200 V/us
400 V/us
Supply Current-Max
20 mA
10 mA
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
12 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
GOLD OVER NICKEL
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
TO-5
Pin Count
8
Compare 5962-9081201MGA with alternatives
Compare MSK0002H with alternatives