HA2-5002/883 vs ELH0002H/883B feature comparison

HA2-5002/883 Intersil Corporation

Buy Now Datasheet

ELH0002H/883B

Part not found

Search for ELH0002H/883B
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Part Package Code BCY
Package Description , CAN8,.2
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type BUFFER
Average Bias Current-Max (IIB) 7 µA
Bandwidth (3dB)-Nom 110 MHz
Bias Current-Max (IIB) @25C 7 µA
Input Offset Voltage-Max 30000 µV
JESD-30 Code O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -12 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Min 0.1 A
Package Body Material METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status Not Qualified
Screening Level MIL-STD-883
Slew Rate-Min 1000 V/us
Slew Rate-Nom 1300 V/us
Supply Current-Max 10 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Base Number Matches 3

Compare HA2-5002/883 with alternatives