5962-8946202MYA vs TS68C000DESC02YCA feature comparison

5962-8946202MYA Atmel Corporation

Buy Now

TS68C000DESC02YCA Thales Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP THOMSON-CSF SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, DIP64,.9 ,
Pin Count 64 64
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 23 24
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 10 MHz 10 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-CDIP-T64 R-CDIP-T64
JESD-609 Code e0
Low Power Mode NO NO
Number of Terminals 64 64
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP64,.9
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Speed 10 MHz 10 MHz
Supply Current-Max 45 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS HCMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1

Compare 5962-8946202MYA with alternatives

Compare TS68C000DESC02YCA with alternatives