Part Details for 5962-8946202MYA by Atmel Corporation
Overview of 5962-8946202MYA by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8946202MYA
5962-8946202MYA CAD Models
5962-8946202MYA Part Data Attributes
|
5962-8946202MYA
Atmel Corporation
Buy Now
|
Compare Parts:
5962-8946202MYA
Atmel Corporation
Microprocessor, 16-Bit, 10MHz, CMOS, CDIP64, CERAMIC, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP64,.9 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T64 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Speed | 10 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-8946202MYA
This table gives cross-reference parts and alternative options found for 5962-8946202MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8946202MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS68C000DESC03YCA | Thales Group | Check for Price | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, GOLD PLATED, SIDE BRAZED, CERAMIC, DIP-64 | 5962-8946202MYA vs TS68C000DESC03YCA |
TS68C000DESC02YAA | Thales Group | Check for Price | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, TIN DIPPED, SIDE BRAZED, CERAMIC, DIP-64 | 5962-8946202MYA vs TS68C000DESC02YAA |
TS68C000VC10A | Atmel Corporation | Check for Price | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, SIDE BRAZED, CERAMIC, DIP-64 | 5962-8946202MYA vs TS68C000VC10A |
HD68000-10 | Renesas Electronics Corporation | Check for Price | 16-BIT, 10MHz, MICROPROCESSOR, CDIP64, CERAMIC, DIP-64 | 5962-8946202MYA vs HD68000-10 |
TS68C000MCB/C8A | Atmel Corporation | Check for Price | Microprocessor, 32-Bit, 8MHz, HCMOS, CDIP64, SIDE BRAZED, CERAMIC, DIP-64 | 5962-8946202MYA vs TS68C000MCB/C8A |
TS68C000MC12A | Atmel Corporation | Check for Price | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, SIDE BRAZED, CERAMIC, DIP-64 | 5962-8946202MYA vs TS68C000MC12A |
HD68000P-8 | Hitachi Ltd | Check for Price | Microprocessor, 16-Bit, 8MHz, NMOS, PDIP64, PLASTIC, DIP-64 | 5962-8946202MYA vs HD68000P-8 |
TS68C000MC1B/C12A | Atmel Corporation | Check for Price | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, TIN DIPPED, SIDE BRAZED, CERAMIC, DIP-64 | 5962-8946202MYA vs TS68C000MC1B/C12A |
TS68C000MC1B/C8A | Atmel Corporation | Check for Price | Microprocessor, 32-Bit, 8MHz, HCMOS, CDIP64, TIN DIPPED, SIDE BRAZED, CERAMIC, DIP-64 | 5962-8946202MYA vs TS68C000MC1B/C8A |
TS68C000DESC02YAA | Atmel Corporation | Check for Price | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, TIN DIPPED, SIDE BRAZED, CERAMIC, DIP-64 | 5962-8946202MYA vs TS68C000DESC02YAA |