TS68C000DESC02YCA vs HD68000-8 feature comparison

TS68C000DESC02YCA Teledyne e2v

Buy Now Datasheet

HD68000-8 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer E2V TECHNOLOGIES PLC RENESAS ELECTRONICS CORP
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 64 64
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 24
Bit Size 32 16
Boundary Scan NO NO
Clock Frequency-Max 10 MHz 8 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-CDIP-T64 R-CDIP-T64
Length 81.28 mm 81.28 mm
Low Power Mode NO YES
Number of Terminals 64 64
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.83 mm 5.08 mm
Speed 10 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS NMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 22.86 mm 22.86 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 3 2

Compare TS68C000DESC02YCA with alternatives

Compare HD68000-8 with alternatives