5962-8946202MYA vs HD68HC000PS-10 feature comparison

5962-8946202MYA Freescale Semiconductor

Buy Now

HD68HC000PS-10 Hitachi Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS HITACHI LTD
Package Description DIP, DIP64,.9 SDIP, SDIP64,.75
Reach Compliance Code unknown unknown
Bit Size 32 16
JESD-30 Code R-XDIP-T64 R-PDIP-T64
JESD-609 Code e0 e0
Number of Terminals 64 64
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP SDIP
Package Equivalence Code DIP64,.9 SDIP64,.75
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, SHRINK PITCH
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Speed 10 MHz 10 MHz
Supply Current-Max 45 mA 30 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.778 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 6 2
Part Package Code DIP
Pin Count 64
HTS Code 8542.31.00.01
Address Bus Width 24
Boundary Scan NO
Clock Frequency-Max 10 MHz
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
Length 57.6 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Width 19.05 mm

Compare HD68HC000PS-10 with alternatives