2N4898E3 vs JAN2N3740 feature comparison

2N4898E3 Microsemi Corporation

Buy Now Datasheet

JAN2N3740 Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP AEROFLEX/METELICS INC
Package Description FLANGE MOUNT, O-MBFM-P2 TO-66, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 4 A
Collector-Emitter Voltage-Max 40 V 60 V
DC Current Gain-Min (hFE) 20 10
JEDEC-95 Code TO-66 TO-213AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code TO-66
Pin Count 2
Case Connection COLLECTOR
Configuration SINGLE
Number of Elements 1
Qualification Status Not Qualified
Reference Standard MIL
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 3 MHz

Compare 2N4898E3 with alternatives

Compare JAN2N3740 with alternatives