JAN2N3740 vs 2N3740 feature comparison

JAN2N3740 MACOM

Buy Now Datasheet

2N3740 General Diode Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC GENERAL DIODE CORP
Package Description SIMILAR TO TO-66, 2 PIN TO-66, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 4 A 1 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 30
JEDEC-95 Code TO-213AA TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 13 33
Rohs Code No
Part Package Code TO-66
Pin Count 2
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 25 W
Terminal Finish TIN LEAD

Compare 2N3740 with alternatives