2N4898E3 vs 2N4898R1 feature comparison

2N4898E3 Microsemi Corporation

Buy Now Datasheet

2N4898R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP SEMELAB LTD
Package Description FLANGE MOUNT, O-MBFM-P2 FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 4 A
Collector-Emitter Voltage-Max 40 V 40 V
DC Current Gain-Min (hFE) 20 10
JEDEC-95 Code TO-66 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-66
Pin Count 2
Case Connection COLLECTOR
Configuration SINGLE
JESD-609 Code e1
Number of Elements 1
Qualification Status Not Qualified
Terminal Finish TIN SILVER COPPER
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 3 MHz

Compare 2N4898E3 with alternatives

Compare 2N4898R1 with alternatives