2N4898E3 vs 2N4898 feature comparison

2N4898E3 Microsemi Corporation

Buy Now Datasheet

2N4898 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP ASI SEMICONDUCTOR INC
Package Description FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 40 V
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-66
JESD-30 Code O-MBFM-P2
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type PNP PNP
Surface Mount NO NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 1 29
Configuration SINGLE
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 25 W
Transition Frequency-Nom (fT) 0.03 MHz

Compare 2N4898E3 with alternatives