JAN2N3740
vs
2N3740E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BOCA SEMICONDUCTOR CORP
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
4 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
3
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
200 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
25 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
4 MHz
3 MHz
Base Number Matches
13
1
Package Description
TO-66, 2 PIN
Additional Feature
HIGH RELIABILITY
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
60 V
JEDEC-95 Code
TO-213AA
JESD-30 Code
O-MBFM-P2
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare 2N3740E3 with alternatives