2N4000 vs 2N4001LEADFREE feature comparison

2N4000 Texas Instruments

Buy Now Datasheet

2N4001LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 40
JEDEC-95 Code TO-5 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 40 MHz
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 300 ns
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-39
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 2N4000 with alternatives

Compare 2N4001LEADFREE with alternatives