2N4000 vs 2N4000LEADFREE feature comparison

2N4000 Square D by Schneider Electric

Buy Now Datasheet

2N4000LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SQUARE D CO CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Transition Frequency-Nom (fT) 40 MHz 40 MHz
Base Number Matches 17 1
Pbfree Code Yes
Part Package Code TO-39
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
Collector-Emitter Voltage-Max 80 V
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare 2N4000LEADFREE with alternatives