2N4000
vs
2N4895LEADFREE
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SQUARE D CO
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1 A
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
40
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
1 W
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Transition Frequency-Nom (fT) |
40 MHz
|
50 MHz
|
Base Number Matches |
17
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-39
|
Package Description |
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count |
|
3
|
Collector-Emitter Voltage-Max |
|
60 V
|
JEDEC-95 Code |
|
TO-39
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 2N4895LEADFREE with alternatives