2N4000 vs BUY48 feature comparison

2N4000 Silicon Transistor Corporation

Buy Now Datasheet

BUY48 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON TRANSISTOR CORP TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 7 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 15
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 40 MHz 90 MHz
Base Number Matches 17 6
Package Description CYLINDRICAL, O-MBCY-W3
Collector-Emitter Voltage-Max 170 V
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-on Time-Max (ton) 1000 ns

Compare BUY48 with alternatives