2N4001LEADFREE vs 2N4001 feature comparison

2N4001LEADFREE Central Semiconductor Corp

Buy Now Datasheet

2N4001 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code TO-39 TO-5
Package Description CYLINDRICAL, O-MBCY-W3 TO-5, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e3 e0
Number of Elements 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz
Base Number Matches 1 18
Collector Current-Max (IC) 1 A

Compare 2N4001LEADFREE with alternatives

Compare 2N4001 with alternatives