2N3028E3 vs 2N1778 feature comparison

2N3028E3 Microsemi Corporation

Buy Now Datasheet

2N1778 Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP SEMITRONICS CORP
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 15 mA
JEDEC-95 Code TO-18 TO-64
JESD-30 Code O-MBCY-W3 O-MUPM-D2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 120 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL POST/STUD MOUNT
RMS On-state Current-Max 0.785 A 7.4 A
Repetitive Peak Off-state Voltage 60 V 500 V
Repetitive Peak Reverse Voltage 60 V 500 V
Surface Mount NO NO
Terminal Form WIRE SOLDER LUG
Terminal Position BOTTOM UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 14
Circuit Commutated Turn-off Time-Nom 40 µs
DC Gate Trigger Voltage-Max 1.35 V
Leakage Current-Max 1 mA
Non-Repetitive Pk On-state Cur 60 A
On-state Current-Max 4700 A
Qualification Status Not Qualified

Compare 2N3028E3 with alternatives

Compare 2N1778 with alternatives