2N1778
vs
2N1778LEADFREE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMITRONICS CORP
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
40 µs
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
15 mA
15 mA
DC Gate Trigger Voltage-Max
1.35 V
JEDEC-95 Code
TO-64
TO-64
JESD-30 Code
O-MUPM-D2
O-MUPM-D2
Leakage Current-Max
1 mA
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
1
Number of Terminals
2
2
On-state Current-Max
4700 A
Operating Temperature-Max
120 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
7.4 A
8 A
Repetitive Peak Off-state Voltage
500 V
Repetitive Peak Reverse Voltage
500 V
500 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
14
1
Pbfree Code
Yes
Package Description
POST/STUD MOUNT, O-MUPM-D2
Case Connection
ANODE
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2N1778 with alternatives
Compare 2N1778LEADFREE with alternatives