2N3028E3 vs JAN2N3028 feature comparison

2N3028E3 Microsemi Corporation

Buy Now Datasheet

JAN2N3028 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
RMS On-state Current-Max 0.785 A 0.785 A
Repetitive Peak Off-state Voltage 60 V 60 V
Repetitive Peak Reverse Voltage 60 V 60 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1
Rohs Code No
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 0.7 µs
Critical Rate of Rise of Off-State Voltage-Min 15 V/us
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JESD-609 Code e0
Qualification Status Not Qualified
Reference Standard MIL
Repetitive Peak Off-state Leakage Current-Max 0.1 µA
Terminal Finish TIN LEAD

Compare 2N3028E3 with alternatives

Compare JAN2N3028 with alternatives