2N3028E3 vs 2N3028 feature comparison

2N3028E3 Microsemi Corporation

Buy Now Datasheet

2N3028 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
RMS On-state Current-Max 0.785 A
Repetitive Peak Off-state Voltage 60 V
Repetitive Peak Reverse Voltage 60 V 60 V
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 4

Compare 2N3028E3 with alternatives