2245-2X36TDN
vs
FCN-723J072/2-HN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
OUPIIN AMERICA INC
FUJITSU LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
Compliance Temperature Grade
Military: -65C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Body Breadth
0.201 inch
0.2 inch
Body Depth
0.228 inch
0.543 inch
Body Length
1.809 inch
3.6 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
AU ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
PD-NI OVER NI
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insertion Force-Max
1.39 N
3.336 N
Insulation Resistance
5000000000 Ω
1000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.05 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.318 mm
Plating Thickness
150u inch
3u inch
Rated Current (Signal)
1 A
3 A
Terminal Pitch
1.27 mm
Total Number of Contacts
72
72
Withdrawl Force-Min
1.112 N
.278 N
Base Number Matches
1
1
Dielectric Withstanding Voltage
250VAC V
Durability
500 Cycles
Insulator Material
POLYPHENYLENE OXIDE
Reference Standard
UL, CSA
Wire Size-Max
20 AWG
Wire Size-Min
32 AWG
Compare 2245-2X36TDN with alternatives
Compare FCN-723J072/2-HN with alternatives