2245-2X36TDN vs DPH-1-21-SG-.200/SMT/.220 feature comparison

2245-2X36TDN Oupiin

Buy Now Datasheet

DPH-1-21-SG-.200/SMT/.220 Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OUPIIN AMERICA INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.201 inch 0.098 inch
Body Depth 0.228 inch 0.22 inch
Body Length 1.809 inch 2.1 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN/LEAD OVER COPPER
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insertion Force-Max 1.39 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
JESD-609 Code e3
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 4.318 mm
Plating Thickness 150u inch FLASH inch
Rated Current (Signal) 1 A 3 A
Terminal Pitch 1.27 mm 5.08 mm
Total Number of Contacts 72 21
Withdrawl Force-Min 1.112 N
Base Number Matches 1 1
Dielectric Withstanding Voltage 1000VAC V
Durability 1000 Cycles
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Type BOARD
Reference Standard UL, CSA
Termination Type SURFACE MOUNT

Compare 2245-2X36TDN with alternatives

Compare DPH-1-21-SG-.200/SMT/.220 with alternatives