FCN-723J072/2-HN vs 2RS2B-72-G-SMT feature comparison

FCN-723J072/2-HN FUJITSU Semiconductor Limited

Buy Now Datasheet

2RS2B-72-G-SMT Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FUJITSU LTD ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.165 inch
Body Depth 0.543 inch 0.11 inch
Body Length 3.6 inch 2.844 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination PD-NI OVER NI Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 250VAC V 1000VAC V
Durability 500 Cycles
Filter Feature NO NO
Insertion Force-Max 3.336 N 1.39 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYPHENYLENE OXIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Plating Thickness 3u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL, CSA UL, CSA
Total Number of Contacts 72 72
Wire Size-Max 20 AWG
Wire Size-Min 32 AWG
Withdrawl Force-Min .278 N .7784 N
Base Number Matches 2 1
Rohs Code Yes
Insulator Color BLACK
JESD-609 Code e4
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Terminal Pitch 2.0066 mm
Termination Type SURFACE MOUNT

Compare FCN-723J072/2-HN with alternatives

Compare 2RS2B-72-G-SMT with alternatives