2245-2X36TDN
vs
CRS-02-72-SG-P-CP-SM-PPL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
OUPIIN AMERICA INC
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.201 inch
0.122 inch
Body Depth
0.228 inch
0.181 inch
Body Length
1.809 inch
1.948 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
AU
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insertion Force-Max
1.39 N
Insulation Resistance
5000000000 Ω
1000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.318 mm
3.6068 mm
Plating Thickness
150u inch
Rated Current (Signal)
1 A
1 A
Terminal Pitch
1.27 mm
1.27 mm
Total Number of Contacts
72
72
Withdrawl Force-Min
1.112 N
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
Durability
250 Cycles
IEC Conformance
NO
Insulator Material
POLYESTER
MIL Conformance
NO
Mounting Type
BOARD
Reference Standard
UL
Termination Type
SURFACE MOUNT
Compare 2245-2X36TDN with alternatives
Compare CRS-02-72-SG-P-CP-SM-PPL with alternatives