Part Details for 2245-2X36TDN by Oupiin
Overview of 2245-2X36TDN by Oupiin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2245CUH#PBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC | |
LTC2245IUH#TRPBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC | |
LTC2245CUH#TRPBF | Analog Devices | 14-B, 10Msps L Pwr 3V ADC |
Part Details for 2245-2X36TDN
2245-2X36TDN CAD Models
2245-2X36TDN Part Data Attributes
|
2245-2X36TDN
Oupiin
Buy Now
Datasheet
|
Compare Parts:
2245-2X36TDN
Oupiin
Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.201 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.809 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.318 mm | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 72 | |
Withdrawl Force-Min | 1.112 N |
Alternate Parts for 2245-2X36TDN
This table gives cross-reference parts and alternative options found for 2245-2X36TDN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2245-2X36TDN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFH-72-SG-SMT-NP-BL | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | 2245-2X36TDN vs HFH-72-SG-SMT-NP-BL |
FCN-723J072/2-HN | Board Connector, 72 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Receptacle | FUJITSU Limited | 2245-2X36TDN vs FCN-723J072/2-HN |
EXC50DJZB | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | 2245-2X36TDN vs EXC50DJZB |
2RS2B-72-G-SMT | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 2245-2X36TDN vs 2RS2B-72-G-SMT |
SFM315-LPGE-D36-SM-BK | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | 2245-2X36TDN vs SFM315-LPGE-D36-SM-BK |
DPH-1-21-U-.200/SMT/.220 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | 2245-2X36TDN vs DPH-1-21-U-.200/SMT/.220 |
2245-2X36GDP | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Oupiin | 2245-2X36TDN vs 2245-2X36GDP |
CRS-02-HPA-72-A-GD-SM-BL | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 2245-2X36TDN vs CRS-02-HPA-72-A-GD-SM-BL |
2RS2-72-G-SMT-P-PP | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 2245-2X36TDN vs 2RS2-72-G-SMT-P-PP |
STL110-0600VBTT-10-21U | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 2245-2X36TDN vs STL110-0600VBTT-10-21U |