1N5819DLCC2
vs
B5819W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.36 V
0.6 V
Non-rep Pk Forward Current-Max
25 A
25 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
125 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
2
14
Rohs Code
Yes
Part Package Code
SOD-123
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-C2
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Terminal Form
C BEND
Terminal Position
DUAL
Compare 1N5819DLCC2 with alternatives
Compare B5819W with alternatives