B5819W
vs
CMS10I40A(TE12L,QM
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
TRANSYS ELECTRONICS LTD
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
14
|
1
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
Toshiba
|
Application |
|
GENERAL PURPOSE
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
0.45 V
|
JESD-30 Code |
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max |
|
25 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Output Current-Max |
|
1 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max |
|
40 V
|
Reverse Current-Max |
|
100 µA
|
Reverse Test Voltage |
|
40 V
|
Surface Mount |
|
YES
|
Technology |
|
SCHOTTKY
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
|
|
|
Compare CMS10I40A(TE12L,QM with alternatives
-
CMS10I40A(TE12L,QM vs CPD76X-1N5819-WR
-
CMS10I40A(TE12L,QM vs CRS10I40B
-
CMS10I40A(TE12L,QM vs FM140-MH-H
-
CMS10I40A(TE12L,QM vs CMS10I40A
-
CMS10I40A(TE12L,QM vs CMS10(TE12L,Q)
-
CMS10I40A(TE12L,QM vs CPD76X-1N5819-CM
-
CMS10I40A(TE12L,QM vs CPD76X-1N5819-WN
-
CMS10I40A(TE12L,QM vs SSM5819GP-A
-
CMS10I40A(TE12L,QM vs GDB5819WS