B5819W vs CPD76X-1N5819-WR feature comparison

B5819W Transys Electronics Limited

Buy Now Datasheet

CPD76X-1N5819-WR Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TRANSYS ELECTRONICS LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 14 1
HTS Code 8541.10.00.40
Date Of Intro 2020-04-23
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code S-XUUC-N1
Non-rep Pk Forward Current-Max 25 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 1000 µA
Reverse Test Voltage 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form NO LEAD
Terminal Position UPPER

Compare CPD76X-1N5819-WR with alternatives