Part Details for B5819W by Galaxy Microelectronics
Overview of B5819W by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B5819W
B5819W CAD Models
B5819W Part Data Attributes
|
B5819W
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
B5819W
Galaxy Microelectronics
Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 40V; IAV Max (A): 1A; VFM Max (V): 0.9V; @ IF (A): 3A; IR Max (uA): 1000uA; @VR (V): 40V; Pin: F1; Package: SOD-123
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOD-123 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B5819W
This table gives cross-reference parts and alternative options found for B5819W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5819W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMS10I40A(TE12L,QM | Toshiba America Electronic Components | Check for Price | X35 PB-F DIODE M-FLAT MOQ=3000 V=40 I=1A F=60HZ | B5819W vs CMS10I40A(TE12L,QM |
CPD76X-1N5819-WR | Central Semiconductor Corp | Check for Price | Rectifier Diode, | B5819W vs CPD76X-1N5819-WR |
SS14M | Taiwan Semiconductor | $0.1369 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, MICRO SMA, 2 PIN | B5819W vs SS14M |
CMS10I40A(TE12LQM) | Toshiba America Electronic Components | Check for Price | Rectifier Diode | B5819W vs CMS10I40A(TE12LQM) |
FM140-MH-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | B5819W vs FM140-MH-H |
CPD76X-1N5819-CT | Central Semiconductor Corp | Check for Price | Rectifier Diode, | B5819W vs CPD76X-1N5819-CT |
1N5819W | Rectron Semiconductor | Check for Price | Rectifier Diode, | B5819W vs 1N5819W |
1N5819W-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | B5819W vs 1N5819W-W |
LL5819F1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | B5819W vs LL5819F1 |
SSM5819GP-A | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, | B5819W vs SSM5819GP-A |