1N5620V
vs
JANTX1N5620
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROCHIP TECHNOLOGY INC
Package Description
O-XALF-W2
HERMETIC SEALED, GLASS, A PACKAGE-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Qualified
Reverse Recovery Time-Max
2 µs
2 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
3
Rohs Code
No
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
JESD-609 Code
e0
Number of Phases
1
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
800 V
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Compare 1N5620V with alternatives
Compare JANTX1N5620 with alternatives