JANTX1N5620
vs
JAN1N5620
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VOLTAGE MULTIPLIERS INC
SENSITRON SEMICONDUCTOR
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.2 V
JESD-30 Code
E-LALF-W2
E-LALF-W2
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Output Current-Max
1.5 A
1 A
Package Body Material
GLASS
GLASS
Package Shape
ELLIPTICAL
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/427
MIL-19500
Rep Pk Reverse Voltage-Max
800 V
800 V
Reverse Recovery Time-Max
2 µs
2 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
9
9
Pbfree Code
No
Package Description
HERMETIC SEALED, GLASS, 102, 2 PIN
Pin Count
2
Factory Lead Time
24 Weeks
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Operating Temperature-Min
-65 °C
Compare JANTX1N5620 with alternatives
Compare JAN1N5620 with alternatives