Part Details for JANTX1N5620 by Microchip Technology Inc
Overview of JANTX1N5620 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5339
|
Newark | Std Rectifier A-Body Rohs Compliant: Yes |Microchip JANTX1N5620 RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $5.1400 | Buy Now |
DISTI #
1086-2469-ND
|
DigiKey | DIODE GEN PURP 800V 1A AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
100 In Stock |
|
$5.1400 / $5.5300 | Buy Now |
DISTI #
JANTX1N5620
|
Avnet Americas | Diode Standard Recovery 800V 1A 2-Pin Case A Bag - Bulk (Alt: JANTX1N5620) RoHS: Not Compliant Min Qty: 133 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9400 / $5.5300 | Buy Now |
DISTI #
494-JANTX1N5620
|
Mouser Electronics | Rectifiers 800V 1A Std Rectifier THT RoHS: Not Compliant | 0 |
|
$5.5300 | Order Now |
DISTI #
VBI:5287_07458187
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin Case A Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2212 | Americas - 165 |
|
$5.0650 / $5.2960 | Buy Now |
DISTI #
JANTX1N5620
|
Microchip Technology Inc | Std Rectifier _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.5300 | Buy Now |
|
Future Electronics | JANTX Series 800 V 1 A Axial Through Hole Recovery Glass Rectifier RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 133 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$4.9700 / $5.1700 | Buy Now |
|
Onlinecomponents.com | Std Rectifier A-Body Rohs Compliant: Yes |Microchip JANTX1N5620/TR RoHS: Compliant |
522 In Stock |
|
$5.0800 / $8.7400 | Buy Now |
DISTI #
68484035
|
Verical | Diode Switching 800V 1A 2-Pin Case A Bag RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2230 | Americas - 520 |
|
$14.3085 / $21.3026 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 63 Package Multiple: 1 | 0 |
|
$4.8200 / $5.8100 | Buy Now |
Part Details for JANTX1N5620
JANTX1N5620 CAD Models
JANTX1N5620 Part Data Attributes
|
JANTX1N5620
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5620
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, A PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5620
This table gives cross-reference parts and alternative options found for JANTX1N5620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANKCB1N5620 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | JANTX1N5620 vs JANKCB1N5620 |
JAN1N5620 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, | JANTX1N5620 vs JAN1N5620 |
1N5620 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | JANTX1N5620 vs 1N5620 |
JAN1N5620 | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | JANTX1N5620 vs JAN1N5620 |
JANTXV1N5620 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | JANTX1N5620 vs JANTXV1N5620 |
JANS1N5620 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | JANTX1N5620 vs JANS1N5620 |
JANTXV1N5620 | Unitrode Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | JANTX1N5620 vs JANTXV1N5620 |
JANS1N5620 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | JANTX1N5620 vs JANS1N5620 |