Part Details for 1N5620V by Sensitron Semiconductors
Overview of 1N5620V by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5620V
1N5620V CAD Models
1N5620V Part Data Attributes
|
1N5620V
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5620V
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5620V
This table gives cross-reference parts and alternative options found for 1N5620V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5620V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANKCB1N5620 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | 1N5620V vs JANKCB1N5620 |
JAN1N5620 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, | 1N5620V vs JAN1N5620 |
1N5620 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | 1N5620V vs 1N5620 |
JAN1N5620 | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | 1N5620V vs JAN1N5620 |
JANTXV1N5620 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | 1N5620V vs JANTXV1N5620 |
JANS1N5620 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | 1N5620V vs JANS1N5620 |
JANTXV1N5620 | Unitrode Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | 1N5620V vs JANTXV1N5620 |
JANS1N5620 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | 1N5620V vs JANS1N5620 |