1N5620V vs JANTXV1N5620 feature comparison

1N5620V Sensitron Semiconductors

Buy Now Datasheet

JANTXV1N5620 Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR DEFENSE LOGISTICS AGENCY
Package Description O-XALF-W2 HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Reverse Recovery Time-Max 2 µs 2 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 8
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE
Number of Phases 1
Reference Standard MIL-19500/427K

Compare 1N5620V with alternatives

Compare JANTXV1N5620 with alternatives