1N4148W-GRHG vs 1N4148WSF2 feature comparison

1N4148W-GRHG Taiwan Semiconductor

Buy Now Datasheet

1N4148WSF2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
2016-01-20
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-G2 R-PDSO-G2
e3 e3
1
1 1
1 1
2 2
150 °C 150 °C
-65 °C -55 °C
0.15 A 0.15 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
0.35 W 0.2 W
100 V 100 V
0.004 µs 0.004 µs
YES YES
Matte Tin (Sn) TIN
GULL WING GULL WING
DUAL DUAL
1 1
R-PDSO-G2

Compare 1N4148W-GRHG with alternatives

Compare 1N4148WSF2 with alternatives