1N4148W-GRHG vs BAV16WS feature comparison

1N4148W-GRHG Taiwan Semiconductor

Buy Now Datasheet

BAV16WS SY Sinyork Co Ltd

Buy Now Datasheet
Yes
Active Obsolete
TAIWAN SEMICONDUCTOR CO LTD SINYORK CO LTD
compliant unknown
EAR99 EAR99
8541.10.00.70
2016-01-20
GENERAL PURPOSE
SINGLE SINGLE
SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-G2
e3
1
1 1
1 1
2
150 °C
-65 °C
0.15 A 0.1 A
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
0.35 W
100 V 100 V
0.004 µs
YES YES
Matte Tin (Sn)
GULL WING
DUAL
1 20
0.855 V
2 A
SCHOTTKY

Compare 1N4148W-GRHG with alternatives