1N4148WSF2 vs 1N914BWSR9G feature comparison

1N4148WSF2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

1N914BWSR9G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
YANGZHOU YANGJIE ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
R-PDSO-G2
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
GENERAL PURPOSE EFFICIENCY
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-G2 R-PDSO-F2
e3 e3
1 1
1 1
2 2
150 °C 150 °C
-55 °C -65 °C
0.15 A 0.15 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
0.2 W 0.2 W
100 V 100 V
0.004 µs 0.004 µs
YES YES
TIN MATTE TIN
GULL WING FLAT
DUAL DUAL
1 1
LOW POWER LOSS
1 V
1
5 µA
75 V

Compare 1N4148WSF2 with alternatives

Compare 1N914BWSR9G with alternatives