1N4148W-GRHG vs BAT46WS-TP-HF feature comparison

1N4148W-GRHG Taiwan Semiconductor

Buy Now Datasheet

BAT46WS-TP-HF Micro Commercial Components

Buy Now Datasheet
Yes Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
2016-01-20
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-G2 R-PDSO-G2
e3 e3
1 1
1 1
1 1
2 2
150 °C 125 °C
-65 °C -55 °C
0.15 A 0.15 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
0.35 W 0.2 W
100 V 100 V
0.004 µs
YES YES
Matte Tin (Sn) MATTE TIN
GULL WING GULL WING
DUAL DUAL
1 1
R-PDSO-G2
0.75 A
260
SCHOTTKY
10

Compare 1N4148W-GRHG with alternatives

Compare BAT46WS-TP-HF with alternatives