1N4148WSF2 vs TS4148RZ feature comparison

1N4148WSF2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

TS4148RZ Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Obsolete
YANGZHOU YANGJIE ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
R-PDSO-G2 ROHS COMPLIANT, 0603, 2 PIN
compliant unknown
EAR99 EAR99
8541.10.00.70 8541.10.00.70
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-G2 R-PDSO-N2
e3 e4
1 1
1 1
2 2
150 °C 125 °C
-55 °C -65 °C
0.15 A 0.15 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
0.2 W 0.15 W
100 V 100 V
0.004 µs 0.004 µs
YES YES
TIN GOLD
GULL WING NO LEAD
DUAL DUAL
1 1

Compare 1N4148WSF2 with alternatives

Compare TS4148RZ with alternatives