1N3735R vs 1N1671RIL feature comparison

1N3735R Semitronics Corp

Buy Now Datasheet

1N1671RIL Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMITRONICS CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application POWER GENERAL PURPOSE
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JEDEC-95 Code DO-9
JESD-30 Code O-MUPM-H1
Non-rep Pk Forward Current-Max 4500 A 5000 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1
Operating Temperature-Max 200 °C 190 °C
Output Current-Max 250 A 275 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO
Terminal Form HIGH CURRENT CABLE
Terminal Position UPPER
Base Number Matches 6 1

Compare 1N3735R with alternatives

Compare 1N1671RIL with alternatives