Part Details for 1N1671RIL by Microsemi Corporation
Overview of 1N1671RIL by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N1671RIL
1N1671RIL CAD Models
1N1671RIL Part Data Attributes
|
1N1671RIL
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N1671RIL
Microsemi Corporation
Rectifier Diode, 1 Element, 275A, 100V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 5000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 275 A | |
Rep Pk Reverse Voltage-Max | 100 V |
Alternate Parts for 1N1671RIL
This table gives cross-reference parts and alternative options found for 1N1671RIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1671RIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4045RIL | Rectifier Diode, 1 Element, 275A, 100V V(RRM), | Microsemi Corporation | 1N1671RIL vs 1N4045RIL |
1N3261RIL | Rectifier Diode, 1 Element, 275A, 100V V(RRM), | Microsemi Corporation | 1N1671RIL vs 1N3261RIL |
1N1671R | Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | 1N1671RIL vs 1N1671R |
1N4045R | Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, | Powerex Power Semiconductors | 1N1671RIL vs 1N4045R |
1N3261/R | Rectifier Diode, | Advanced Semiconductor Inc | 1N1671RIL vs 1N3261/R |
1N3735R | Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 1N1671RIL vs 1N3735R |
1N3735R | Rectifier Diode, 1 Phase, 1 Element, 250A, 100V V(RRM), Silicon, DO-9, | Semitronics Corp | 1N1671RIL vs 1N3735R |
1N3735R | Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | 1N1671RIL vs 1N3735R |
1N2055R | Rectifier Diode, 1 Phase, 1 Element, 250A, 100V V(RRM), Silicon, DO-9, | Semitronics Corp | 1N1671RIL vs 1N2055R |
1N2055R | Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 1N1671RIL vs 1N2055R |