1N1671RIL vs 1N1661RE3 feature comparison

1N1671RIL Microsemi Corporation

Buy Now Datasheet

1N1661RE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE SOFT RECOVERY POWER
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
Non-rep Pk Forward Current-Max 5000 A 5000 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 190 °C 190 °C
Output Current-Max 275 A 275 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Base Number Matches 1 1
Package Description DO-9, 1 PIN
HTS Code 8541.10.00.80
Case Connection ANODE
Diode Element Material SILICON
JEDEC-95 Code DO-205AB
JESD-30 Code O-MUPM-H1
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Surface Mount NO
Terminal Form HIGH CURRENT CABLE
Terminal Position UPPER

Compare 1N1671RIL with alternatives

Compare 1N1661RE3 with alternatives