1N3735R
vs
1N4045R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SEMITRONICS CORP
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
POWER
HIGH POWER
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.3 V
JEDEC-95 Code
DO-9
DO-9
JESD-30 Code
O-MUPM-H1
O-MUPM-H1
Non-rep Pk Forward Current-Max
4500 A
5000 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
200 °C
190 °C
Output Current-Max
250 A
275 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Terminal Form
HIGH CURRENT CABLE
HIGH CURRENT CABLE
Terminal Position
UPPER
UPPER
Base Number Matches
6
7
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Reverse Current-Max
75 µA
Terminal Finish
TIN LEAD
Compare 1N3735R with alternatives
Compare 1N4045R with alternatives