1N1671RIL vs 1N3261RIL feature comparison

1N1671RIL Microsemi Corporation

Buy Now Datasheet

1N3261RIL Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
Non-rep Pk Forward Current-Max 5000 A 5000 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 190 °C 190 °C
Output Current-Max 275 A 275 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Base Number Matches 1 1

Compare 1N1671RIL with alternatives

Compare 1N3261RIL with alternatives