16R8APC vs TIBPAL16R6-7MFK feature comparison

16R8APC Fairchild Semiconductor Corporation

Buy Now Datasheet

TIBPAL16R6-7MFK Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP20,.3 QCCN, LCC20,.35SQ
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 35 MHz 74 MHz
JESD-30 Code R-PDIP-T20 S-CQCC-N20
JESD-609 Code e0
Length 24.895 mm 8.89 mm
Moisture Sensitivity Level 2A
Number of Inputs 8 10
Number of Outputs 8 6
Number of Product Terms 64 64
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Function REGISTERED MIXED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP20,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.03 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.89 mm
Base Number Matches 1 2
Part Package Code QLCC
Pin Count 20
ECCN Code 3A001.A.2.C
Additional Feature POWER-UP RESET; REGISTER PRELOAD
Number of Dedicated Inputs 8
Number of I/O Lines 2
Organization 8 DEDICATED INPUTS, 2 I/O
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay 10 ns
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 16R8APC with alternatives

Compare TIBPAL16R6-7MFK with alternatives