Part Details for 16R8APC by Fairchild Semiconductor Corporation
Overview of 16R8APC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16R8APC
16R8APC CAD Models
16R8APC Part Data Attributes
|
16R8APC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
16R8APC
Fairchild Semiconductor Corporation
OT PLD, PAL-Type, TTL, PDIP20,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 35 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.895 mm | |
Moisture Sensitivity Level | 2A | |
Number of Inputs | 8 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 16R8APC
This table gives cross-reference parts and alternative options found for 16R8APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16R8APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPAL20L8ALPC | Rochester Electronics LLC | Check for Price | OT PLD, 25ns, TTL, PDIP24, PLASTIC, DIP-24 | 16R8APC vs AMPAL20L8ALPC |
TIBPAL20R8-12MJT | Texas Instruments | Check for Price | OT PLD, 10ns, CDIP24 | 16R8APC vs TIBPAL20R8-12MJT |
TIBPAL20L8-30MJT | Rochester Electronics LLC | Check for Price | OT PLD, 30ns, TTL, CDIP24, DIP-24 | 16R8APC vs TIBPAL20L8-30MJT |
PAL16R8-7VC | Texas Instruments | Check for Price | OT PLD, 7ns, PQCC20, PLASTIC, LCC-20 | 16R8APC vs PAL16R8-7VC |
CY37064P44-167JC | Cypress Semiconductor | Check for Price | EE PLD, 6.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | 16R8APC vs CY37064P44-167JC |
PAL20L10JM | Rochester Electronics LLC | Check for Price | OT PLD, 60ns, TTL, CDIP24, CERAMIC, DIP-24 | 16R8APC vs PAL20L10JM |
GAL20RA10-15LPB | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, CMOS, PDIP24, PLASTIC, DIP-24 | 16R8APC vs GAL20RA10-15LPB |
PEEL16V8SL-25 | Integrated Circuit Technology Corp | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PDSO20, SOIC-20 | 16R8APC vs PEEL16V8SL-25 |
PAL22V10G-6JC | Cypress Semiconductor | Check for Price | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | 16R8APC vs PAL22V10G-6JC |
EP610DC-15 | Altera Corporation | Check for Price | UV PLD, 17ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | 16R8APC vs EP610DC-15 |