16R8APC vs PAL20L10JM feature comparison

16R8APC Fairchild Semiconductor Corporation

Buy Now Datasheet

PAL20L10JM National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP20,.3 DIP, DIP24,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 35 MHz
JESD-30 Code R-PDIP-T20 R-GDIP-T24
JESD-609 Code e0 e0
Length 24.895 mm
Moisture Sensitivity Level 2A
Number of Inputs 8 20
Number of Outputs 8 10
Number of Product Terms 64 40
Number of Terminals 20 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Function REGISTERED COMBINATORIAL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type OT PLD OT PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.715 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
ECCN Code 3A001.A.2.C
Additional Feature ACTIVE LOW OUTPUT
Number of Dedicated Inputs 12
Number of I/O Lines 8
Organization 12 DEDICATED INPUTS, 8 I/O
Propagation Delay 60 ns
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare 16R8APC with alternatives

Compare PAL20L10JM with alternatives