TIBPAL16R6-7MFK vs GAL20RA10-15LPB feature comparison

TIBPAL16R6-7MFK Texas Instruments

Buy Now Datasheet

GAL20RA10-15LPB Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC LATTICE SEMICONDUCTOR CORP
Part Package Code QLCC DIP
Package Description QCCN, LCC20,.35SQ DIP,
Pin Count 20 24
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature POWER-UP RESET; REGISTER PRELOAD
Architecture PAL-TYPE
Clock Frequency-Max 74 MHz 45 MHz
JESD-30 Code S-CQCC-N20 R-PDIP-T24
Length 8.89 mm 31.75 mm
Number of Dedicated Inputs 8 10
Number of I/O Lines 2 10
Number of Inputs 10
Number of Outputs 6
Number of Product Terms 64
Number of Terminals 20 24
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Organization 8 DEDICATED INPUTS, 2 I/O 10 DEDICATED INPUTS, 10 I/O
Output Function MIXED MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP24,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD EE PLD
Propagation Delay 10 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm 7.62 mm
Base Number Matches 2 1

Compare TIBPAL16R6-7MFK with alternatives

Compare GAL20RA10-15LPB with alternatives